Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TG36W000000

APEM Inc.

Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Search Keywords: TG36W000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TG36W000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10.1 x 13.18 x 5.55 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$6.842
5
$6.220
25
$5.280
100
$4.910
300
$4.530
500
$4.120
1,000
$3.410
2,500
$3.270
5,000 +
$3.130
Click for Quote
Log in to unlock special pricing