Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Q10F5SXXSG24E

APEM Inc.

10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 24VDC - Wire Leads - Stainless - - IP67

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 24VDC - Wire Leads - Stainless - - IP67
Search Keywords: Q10F5SXXSG24E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    Q10F5SXXSG24E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    17.15 x 13.85 x 12 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    3.3 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    1200 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    20(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
14 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
7
$52.16
13
$42.13
19
$40.36
25 +
$39.55
Click for Quote
Log in to unlock special pricing