Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
Search Keywords: NK236W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    NK236W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Flush Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.5@12VAC 12VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10 x 7.5 x 2.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
14 Weeks can ship 2/27/25
Backorder
Qty
Unit Price
10
$3.81
50
$3.19
300
$2.87
500
$2.34
1,000
$1.77
2,500
$1.64
5,000
$1.57
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing