Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MBZ101A01C08B02

APEM Inc.

Switch Snap Action N.O./N.C. SPDT Long Simulated Roller Lever 10A 250VAC 0.95N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Long Simulated Roller Lever 10A 250VAC 0.95N Thru-Hole PC Pins
Search Keywords: MBZ101A01C08B02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBZ101A01C08B02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyoxymethylene/Long Simulated Roller Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    0.95 N
  • Termination Style:
    PC Pins
  • Dimension:
    20 x 6.5 x 22.35 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
19 Weeks can ship 4/3/25
Backorder
Qty
Unit Price
250
$3.46
500
$2.13
750
$1.68
1,000 +
$1.65
Click for Quote
Log in to unlock special pricing