Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Hinge Lever Solder 10A 250VAC 0.98N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Hinge Lever Solder 10A 250VAC 0.98N Screw Mount
Search Keywords: MBD5B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBD5B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Polyoxymethylene/Hinge Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    0.9 mm
  • Operating Force:
    0.98 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.5 x 20.75 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
19 Weeks can ship 4/3/25
Backorder
Qty
Unit Price
250
$2.86
500
$1.76
750
$1.39
1,000 +
$1.37
Click for Quote
Log in to unlock special pricing