Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

M21L0E1C

APEM Inc.

Potentiometric Sensing Miniature Resistive Joystick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Potentiometric Sensing Miniature Resistive Joystick
Search Keywords: M21L0E1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    M21L0E1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Material:
    N/A
  • Dimension:
    40.1mm x 40.1mm x 101.9mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    N/A
  • Number of Directions:
    N/A
  • Number of Poles:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Potentiometer Resistance:
    N/A
  • Terminal Type:
    N/A
  • Type:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$148.98
10
$99.79
25
$86.76
50
$83.30
100
$78.09
250
$75.49
1,000 +
$72.88
Click for Quote
Log in to unlock special pricing