Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LK5BGB126M3

APEM Inc.

Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keylock Switch - DP - 2 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index
Search Keywords: LK5BGB126M3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    LK5BGB126M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DP3T
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
25
$33.49
50
$20.61
75
$16.31
100 +
$15.99
Click for Quote
Log in to unlock special pricing