Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KG472A2XXA21XX

APEM Inc.

Switch Rocker Mom OFF Mom DPDT Quick Connect/Solder Lug Rocker Current: 10A, Voltage: 12VDC, Electrical Life: 10,000 Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker Mom OFF Mom DPDT Quick Connect/Solder Lug Rocker Current: 10A, Voltage: 12VDC, Electrical Life: 10,000 Cycles
Search Keywords: KG472A2XXA21XX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    KG472A2XXA21XX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    12@250VAC@VDE A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$26.08
10
$22.87
40
$18.69
80
$18.50
120
$17.40
280
$17.23
520 +
$15.58
Click for Quote
Log in to unlock special pricing