Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ICC3PAD2

APEM Inc.

Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: ICC3PAD2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ICC3PAD2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    5A@28 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 16.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
10 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
13
$25.27
25
$19.71
38
$18.15
50 +
$17.79
Click for Quote
Log in to unlock special pricing