Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

HRL202E0

APEM Inc.

Switch Thumb-Pushwheel Knurled Wheel Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Knurled Wheel Wire Lead Panel Mount
Search Keywords: HRL202E0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    HRL202E0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Actuator Style:
    Knurled Wheel14061
  • Circuit Code:
    N/A
  • Number of Positions:
    N/A
  • Mounting:
    Panel Mount14078
  • Contact Rating @ Voltage:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Maximum Contact Resistance:
    N/A
  • Operating Temperature:
    -30 to 70 °C
  • Termination Style:
    Wire Lead14084
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
18   can ship 12/4/24
15 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$152.76
3
$150.47
5
$148.21
10
$145.99
20 +
$143.80
Click for Quote
Log in to unlock special pricing