Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FML18A221D000

APEM Inc.

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 30000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 30000Cycles
Search Keywords: FML18A221D000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    FML18A221D000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@250VAC@VDE A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Blue,Fluorescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in You may purchase in-stock quantity up to 35
Minimum Order:
50
Available in less than min:
35
Order Increment:
50
ADD TO CART
Qty
Unit Price
1
$5.038
50
$4.580
100
$3.740
250
$3.470
500
$2.810
1,000
$2.380
2,500
$2.250
5,000
$2.200
7,500 +
$2.110
Click for Quote
Log in to unlock special pricing