Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AV09C703D200K

APEM Inc.

Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV09C703D200K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV09C703D200K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$52.78
5
$42.91
20
$42.20
40 +
$41.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5