Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ADTS31NV

APEM Inc.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: ADTS31NV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ADTS31NV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    135
  • Dimension:
    7.9 x 3.5 x 4.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order:
135
Order Increment:
135
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
135
$0.5308
1,080
$0.2986
2,565
$0.2768
5,130
$0.2508
7,560
$0.2483
25,110
$0.2458
50,085 +
$0.2434
Click for Quote
Log in to unlock special pricing