Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. 4PST Plunger 0.25A 120VAC 120VDC 9VA Alternate Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 120VAC 120VDC 9VA Alternate Contact PC Pins Thru-Hole
Search Keywords: 15551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    15551
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    4PST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    9 A
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    12.6 x 12.6 x 15.7 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
15451
15451
VIEW PRODUCT
Switch Push Button N.O./N.C. 4PST, Current: 0.25A, Voltage: 125