Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

SPST-NC Pushbutton Switch, Panel Mounting, Current: 3A(AC)/2A(DC), Voltage: 125VAC/24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SPST-NC Pushbutton Switch, Panel Mounting, Current: 3A(AC)/2A(DC), Voltage: 125VAC/24VDC
Search Keywords: 1212C3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    1212C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    3A@125VAC 12 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    17mm x 14mm x 39.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
5
$7.63
40
$6.20
80
$5.42
120
$4.45
280
$4.25
520
$3.59
1,000
$3.20
2,520 +
$2.94
Click for Quote
Log in to unlock special pricing