Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
Connector Accessories Handle
Retaining Pin For SBE® 320 and SBX® 350 Series.
SBE/X320/350 1X4 AUX.HOLD.CLIP
Connector Accessories Housing Straight
Heavy Duty Power Connectors - 20-24 AWG
Contact PIN Crimp ST Cable Mount
1x4 Auxiliary Kit
Ppmx #20/24 Awg Pin Cont.gold Rohs Compliant: Yes |Anderson Power Products 4803G3-BK
C-Powerpoles 10 / 45, SBE/X 1X4 AUX.HOLDER HSG. | Anderson Power Products 3-5956P1
Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Connector Accessories Reducing Bushing
Connector Reducing Bushing For Powerpole® 120 Series
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
Connector Accessories Reducing Bushing Straight
BSHG - 1/0 TO #1
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
A-FRAME HDL SBE/X 350-GRA
Connector Accessories Housing
Extraction, Removal & Insertion Tools INSERTION TOOL TOOL
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL
Die And Locator Hand Tool Kit
Locator/Die Pp15/30 #12/20 Rohs Compliant: Yes |Anderson Power Products 1310G2
locator Tool
#6 Locator - Sbs/Sbo/Sbe Rohs Compliant: Yes |Anderson Power Products 1389G9
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
Crimp Tool- Ratchet- Anderson PP15/45 Series-16 10AWG Contacts
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
Crimping Tools HAND TOOL FRAME/DIE LOC.SUPERFLEX CONT.
Die For Crimping Tool 16 To 6 AWG
Tools and Accessories, Die for #10 to #12 AWG
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
Pneumatic Four Indent Hand Tool With Locator
Pneumatic Bench Crimp Tool - Without Die Set.
Hydraulic Pump Crimping Tool
Zip Cable Straps - 7" Length - 0.188" (4.78mm) Width - White.