Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
SBE320 DIN Contacts - 3/0 AWG - 2 Pack
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D-Contacts, BUSHING 2/0 - #1AWG | Anderson Power Products 5918-BK
Connector Accessories Reducing Bushing
Connector Accessories Housing Straight
Connector Accessories Housing
Connector Accessories Red Polycarbonate Frame Handle with Four Screws and Four Lock Washer ...
A-FRAME HDL SBE/X 350-GRA
Zip Cable Straps - 7" Length - 0.188" (4.78mm) Width - White.
Extraction, Removal & Insertion Tools INSERTION TOOL TOOL
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL
locator Tool
#6 Locator - Sbs/Sbo/Sbe Rohs Compliant: Yes |Anderson Power Products 1389G9
Crimping Tools HAND TOOL FRAME/DIE LOC. PP15/30 #12/20
Crimping Tools HAND TOOL FRAME/DIE PP75/SB50 #6/12
Die For Crimping Tool 16 To 6 AWG
Tools and Accessories, Die for #10 to #12 AWG
Crimping Tools HAND TOOL FRAME/DIE LOC. KIT FOR PP15/45
Pneumatic Four Indent Hand Tool With Locator
Pneumatic Bench Crimp Tool - Without Die Set.
Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®
Heavy Duty Power Connectors - 20-24 AWG
Contact PIN Crimp ST Cable Mount
Connector Accessories Handle
Conn Power F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Retaining Pin For SBE® 320 and SBX® 350 Series.
SBE/X320/350 1X4 AUX.HOLD.CLIP
SBE®320 / SBX®350 / SB®350 Hardware Bag "A" Frame.
Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918
Connector Accessories Reducing Bushing Straight
BSHG - 1/0 TO #1
1x4 Auxiliary Kit
Ppmx #20/24 Awg Pin Cont.gold Rohs Compliant: Yes |Anderson Power Products 4803G3-BK
C-Powerpoles 10 / 45, SBE/X 1X4 AUX.HOLDER HSG. | Anderson Power Products 3-5956P1
Connector Accessory - Reducing Bushing - 1382 - 944 - 6384G1 - 6354 & 6384G1 Contacts.
Reducing Bushing - 0.190" (4.83mm) Inside Diameter - #8/10 AWG - SB Series.
Connector Reducing Bushing For Powerpole 180 Series - Bulk.
Bushing, #6 Awg Rohs Compliant: Yes |Anderson Power Products 5663-BK