Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C14610A0030024

Amphenol Tuchel

Pin Insert 3pole + PE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Pin Insert 3pole + PE
Search Keywords: C14610A0030024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Tuchel
  • Part No:
    C14610A0030024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    3Signal/1Ground
  • Maximum Voltage Rating:
    400 VAC
  • Maximum Current Rating:
    18 A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 298
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
28 Weeks can ship 5/30/25
ADD TO CART
Qty
Unit Price
1
$9.13
10
$8.30
30
$8.06
50
$7.72
100
$7.17
250
$6.62
500
$6.53
1,000 +
$6.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5