Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Round Flat Cable Foil/Braid Polyvinyl Chloride 60Conductors 28AWG 13.2mm 300V Black 30.48m Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Round Flat Cable Foil/Braid Polyvinyl Chloride 60Conductors 28AWG 13.2mm 300V Black 30.48m Automotive
Search Keywords: 1592801060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Spectra-Strip
  • Part No:
    159-2801-060
  • Unit of Measure:
    Per Spool
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Round Flat Cable
  • Number of Conductors:
    60
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2 Spools
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$1,336.25
25
$1,269.44
100
$1,205.97
250
$1,145.67
625
$1,088.38
1,250
$555.90
1,875
$378.40
2,500 +
$370.83
Click for Quote
Log in to unlock special pricing