Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12 position receptacle extension, threaded, P type, counter-clockwise insert, male or female

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
12 position receptacle extension, threaded, P type, counter-clockwise insert, male or female
Search Keywords: MA1JAP1200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Sine Systems
  • Part No:
    MA1JAP1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    12
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    N/A
  • Maximum Current Rating:
    10 A
  • Maximum Voltage Rating:
    160,160 VDC|VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Ships today, if you order in
Minimum Order:
5
14 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$10.95
25
$9.99
50
$9.57
200
$8.84
400
$8.62
600
$7.84
1,000 +
$6.88
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5