Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMP-MSLD-PCS18T

Amphenol RF

Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST SMD RCP Gold T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST SMD RCP Gold T/R
Search Keywords: SMPMSLDPCS18T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    SMP-MSLD-PCS18T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    SMP3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 26.5 Hz to GHz
  • Gender:
    RCP3733
  • Mounting:
    Surface Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    5 x 5.2 x 4.093741mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
Minimum Order:
50
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$5.621
50
$5.110
100
$4.880
250
$4.670
500
$4.480
1,000
$4.360
3,000
$3.860
5,000 +
$3.670
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States