Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

901-2GF705590AE

Amphenol RF

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Single
Search Keywords: 9012GF705590AE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-2GF705590AE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SMA3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP3733
  • Mounting:
    Panel Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    N/A
  • Termination Method:
    Solder3745
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    12.7 x 12.7 x 12.073741mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
83   can ship 11/28/24
Manufacturer Stock:
3 can ship
Minimum Order:
5
24 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5
$13.40
25
$11.52
50
$11.40
100
$10.35
300
$9.87
500
$9.23
1,000 +
$8.47
Click for Quote
Log in to unlock special pricing