Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RF Connector BNC Straight Crimp Jack for 735A 75 Ohm Bulkhead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector BNC Straight Crimp Jack for 735A 75 Ohm Bulkhead
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    112969
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    30.3 x 17.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/21/25
Backorder
Qty
Unit Price
25
$10.520
50
$7.890
75
$7.364
100 +
$7.217
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States