Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn UHF Adapter F/F 0Hz to 300MHz ST Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn UHF Adapter F/F 0Hz to 300MHz ST Silver
Search Keywords: 0831J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    083-1J
  • Alias/AKA:
    83-1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    UHF Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 300 Hz to MHz
  • Gender:
    F/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    28.6 x 15.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Can Ship immediately
Manufacturer Stock:
81 can ship
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$24.56
10
$17.53
25
$17.27
50
$16.34
100
$14.86
250
$14.07
500 +
$13.22
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5