Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector UG-176/U UHF Reducing Adapter for RG-59

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UG-176/U UHF Reducing Adapter for RG-59
Search Keywords: 083168
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    083-168
  • Alias/AKA:
    UG-176/U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7412200090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    UHF Reducing Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 300 Hz to MHz
  • Gender:
    Plug
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    25.4 x 11.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
Manufacturer Stock:
208 can ship
Minimum Order:
5
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$8.79
25
$7.23
50
$7.12
100
$6.93
300
$6.28
500
$5.54
1,000
$5.41
2,500 +
$5.22
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5