Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS3106A18-1P

Amphenol I/O

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive
Search Keywords: MS3106A181P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol I/O
  • Part No:
    MS3106A18-1P
  • Alias/AKA:
    U61-168618-01P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cylindrical Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    18-1
  • Number of Contacts:
    10
  • Contact Gender:
    Pin
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    (700,500)/(250,200) VDC|VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
12 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
3
$33.21
5
$23.95
10
$21.87
29 +
$10.94
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States