Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port Automotive Medical
Search Keywords: 973102A2820S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Industrial Operations
  • Part No:
    97-3102A-28-20S
  • Alias/AKA:
    10-820054-20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Box Mount3448
  • Shell Size / Insert Arrangement:
    28-203459
  • Number of Contacts:
    14
  • Contact Gender:
    SKT3436
  • Contact Plating:
    Silver3438
  • Termination Method:
    Solder Cup3461
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    7003446VDC,5003446VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
€103.803
5
€102.269
7
€101.249
13
€100.240
19
€99.230
25 +
€94.781
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5