Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.00mm Flex Connector - SFW-R series - 15 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1.00mm Flex Connector - SFW-R series - 15 Position - Top side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Search Keywords: SFW15R2STE1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    SFW15R-2STE1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    15
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    20.8mm x 6.5mm x 2.7 mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,842
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
8 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
2,000
$0.3064
4,000
$0.2903
6,000
$0.2830
8,000
$0.2787
10,000
$0.2745
16,000
$0.2704
26,000
$0.2664
50,000 +
$0.2624
Click for Quote
Log in to unlock special pricing