Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Hard Metric M 176 POS 2mm Press Fit ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric M 176 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM2P87PK8110GFLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    HM2P87PK8110GFLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    176
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
96
Order Increment:
32
6 Weeks can ship 11/20/24
ADD TO CART
Qty
Unit Price
32
$6.30
64
$6.18
96
$6.09
192
$6.00
288
$5.91
384 +
$5.82
Click for Quote
Log in to unlock special pricing