Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
Search Keywords: HFW5R1STE1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    HFW5R-1STE1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    5
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    7.6mm x 6.5mm x 1.9mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
1.00mm Flex Connector - HFW-R series - 5 Position - Bottom Side Contact - Side Entry Surface Mount Non-ZIF Connector - Tin plated - Lead Free - Halogen-Free.
In Stock:
483
Minimum Order:
2,000