Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
Search Keywords: HFW20S2STE9LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    HFW20S-2STE9LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    20
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    23mm x 4.5mm x 5.3mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,415
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$1.3600
25
$0.9364
100
$0.4151
500
$0.3805
1,000
$0.3244
5,000
$0.3050
8,415 +
$0.2897
Click for Quote
Log in to unlock special pricing