Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port
Search Keywords: DWRT424SV23690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    DWRT424SV23690
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Drawer Connector3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Through Hole3696
  • Gender:
    RCP3690
  • Number of Contacts:
    4Power/24Signal
  • Termination Method:
    Solder3705
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
12 Weeks can ship 10/21/24
Backorder
Qty
Unit Price
5
€15.924
28
€14.389
56
€13.730
112
€13.122
252
€12.556
504
€12.216
1,008 +
€12.030
Click for Quote
Log in to unlock special pricing