Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: DILB14P223TLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    DILB14P-223TLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    200 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,609
Can Ship immediately
Minimum Order:
68
Order Increment:
34
9 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
68
€0.3421
510
€0.2419
2,516
€0.2381
5,032
€0.2369
7,514
€0.2358
25,024
€0.2345
50,014 +
€0.2334
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5