Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Search Keywords: DC8W8SA00LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    DC8W8SA00LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    C
  • Number of Contacts:
    8
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 424
Can Ship immediately
Minimum Order:
15
Order Increment:
15
9 Weeks can ship 10/8/24
ADD TO CART
Qty
Unit Price
15
$2.08
105
$1.70
255
$1.62
510
$1.58
1,005
$1.50
2,505
$1.46
5,010
$1.43
7,500 +
$1.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5