Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 2Power/5Signal POS Solder Bucket ST Panel Mount 7 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 2Power/5Signal POS Solder Bucket ST Panel Mount 7 Terminal 1 Port
Search Keywords: DA7W2SA00LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    DA7W2SA00LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Solder Bucket
  • Shell Size:
    A
  • Number of Contacts:
    2Power/5Signal
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Can Ship immediately
Minimum Order:
25
Order Increment:
25
9 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
25
$4.331
50
$4.252
100
$4.118
250
$4.020
500
$3.805
1,000
$3.727
2,500
$3.690
5,000 +
$3.653
Click for Quote
Log in to unlock special pricing