Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn DIN 41612 RCP 96 POS 2.54mm IDT ST Cable Mount Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 RCP 96 POS 2.54mm IDT ST Cable Mount Tray
Search Keywords: BPS8B96FLD2C0Z1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    BPS8B96FLD2C0Z1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Type:
    DIN 416123410
  • Gender:
    RCP3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Cable Mount3402
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    IDT3409
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Ships today, if you order in
Minimum Order:
21
Order Increment:
21
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
21
$8.22
42
$8.10
63
$7.85
105
$7.62
252
$7.20
504
$7.02
1,008 +
$6.91
Click for Quote
Log in to unlock special pricing