Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 30 POS 2mm Solder RA Side Entry Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 30 POS 2mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 98423F6115LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    98423-F61-15LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    2003584VDC,2003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$5.05
50
$4.97
100
$4.90
250
$4.82
500
$2.97
750
$2.35
1,000 +
$2.31
Click for Quote
Log in to unlock special pricing