Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric HDR 10Power POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 89099111LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    89099-111LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    10Power
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,106
Can Ship immediately
Minimum Order:
48
Order Increment:
48
8 Weeks can ship 10/1/24
ADD TO CART
Qty
Unit Price
48
€3.529
96
€3.478
144
€3.386
288
€3.284
528
€3.121
1,008
€3.070
2,544
€3.029
5,040 +
€2.938
Click for Quote
Log in to unlock special pricing