Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 24-28AWG Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 24-28AWG Box
Search Keywords: 8656351064LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8656351064LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    IN
  • ECCN:
    EAR99
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,005
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
8 Weeks can ship 10/2/24
ADD TO CART
Qty
Unit Price
500
$0.0644
2,500
$0.0539
7,500
$0.0506
25,000
$0.0458
50,000
$0.0451
100,000
$0.0440
150,000
$0.0434
250,000 +
$0.0427
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5