Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hood 180° 9 Shell Size Nickel Zinc Die Cast

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Hood 180° 9 Shell Size Nickel Zinc Die Cast
Search Keywords: 8655MH0912LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8655MH0912LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    IT
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Backshells
  • Shell Size:
    9
  • Angular Function:
    180 °
  • Operating Temperature:
    -55 to 125 °C
  • Body Material:
    Zinc Die Cast
  • Dimension:
    34.4 x 14.7 x 55mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 623
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
5
$7.20
25
$6.04
100
$5.59
250
$5.35
500
$5.13
1,000
$4.99
2,500
$4.86
5,000 +
$4.79
Click for Quote
Log in to unlock special pricing