Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount 8-10AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 8-10AWG
Search Keywords: 8638PPC4006LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8638PPC4006LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    FR
  • Contact Type:
    Machined Power3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    8-10 AWG
  • Contact Material:
    Brass3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Crimp3483
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately
Minimum Order:
10
8 Weeks can ship 9/24/24
ADD TO CART
Qty
Unit Price
10
€3.175
100
€2.542
250
€2.504
500
€2.110
1,000
€2.100
2,500
€2.081
5,000
€2.040
7,500 +
€2.030
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5