Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hood 180° B Shell Size Acrylonitrile Butadiene Styrene

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Hood 180° B Shell Size Acrylonitrile Butadiene Styrene
Search Keywords: 8630CH25UNCLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    8630CH25UNCLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Backshells
  • Shell Size:
    B
  • Angular Function:
    180 °
  • Operating Temperature:
    -55 to 105 °C
  • Body Material:
    Acrylonitrile Butadiene Styrene
  • Dimension:
    53.4 x 16.3 x 44.7mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
Order Increment:
25
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
25
$0.888
250
$0.722
500
$0.711
1,000
$0.689
2,500
$0.633
5,000
$0.623
7,500
$0.614
10,000 +
$0.605
Click for Quote
Log in to unlock special pricing