Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Search Keywords: 71600014LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    71600-014LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,808
Ships today, if you order in
Minimum Order:
52
Order Increment:
26
10 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
52
$0.6583
260
$0.5580
1,014
$0.5190
2,522
$0.4918
5,018
$0.4793
7,514
$0.4675
10,010
$0.4605
15,002 +
$0.4536
Click for Quote
Log in to unlock special pricing