Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper F 2 POS 2.54mm Crimp ST Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper F 2 POS 2.54mm Crimp ST Bag
Search Keywords: 71363202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    71363-202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Jumper
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    800 VAC
  • Maximum Current Rating:
    2.5/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$0.6378
25
$0.6314
100
$0.4415
500
$0.4038
1,000
$0.3913
5,000
$0.3793
10,000 +
$0.3756
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States