Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper F 2 POS 2.54mm Crimp ST Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper F 2 POS 2.54mm Crimp ST Bag
Search Keywords: 71363102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    71363-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Jumper
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    800 VAC
  • Maximum Current Rating:
    2.5/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,755
Ships today, if you order in
Minimum Order:
100
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
100
$0.3131
500
$0.2653
2,000
$0.2401
4,000
$0.2365
6,000
$0.2279
10,000
$0.2245
26,000
$0.2196
50,000 +
$0.2163
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5