Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R
Search Keywords: 7111S1615A02LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    7111S1615A02LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    IN
  • Type:
    SIM Card3658
  • Body Orientation:
    Straight3637
  • Mounting:
    Surface Mount3649
  • Gender:
    HDR3642
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Termination Method:
    Solder3657
  • Operating Temperature:
    -40 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,460
Can Ship immediately
Minimum Order:
500
Order Increment:
500
11 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
500
€1.164
1,000
€1.154
2,500
€1.133
5,000 +
€1.071
Click for Quote
Log in to unlock special pricing