Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 70232116LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    70232-116LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Hard Metric3410
  • Gender:
    HDR3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2 mm
  • Number of Contacts:
    24
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 797
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
480
Order Increment:
48
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
48
$1.24
96
$1.11
288
$1.09
480
$1.08
960
$1.06
1,440
$1.05
1,920 +
$1.03
Click for Quote
Log in to unlock special pricing