Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black PV® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black PV® Bag
Search Keywords: 69176024LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    69176-024LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
5 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
500
€0.3596
1,000
€0.3542
2,500
€0.3327
5,000
€0.3185
7,500
€0.3136
10,000
€0.3089
15,000
€0.3043
25,000 +
€0.2997
Click for Quote
Log in to unlock special pricing