Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper F 2 POS 2.54mm ST Mini-Jump™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper F 2 POS 2.54mm ST Mini-Jump™ Bag
Search Keywords: 68786202LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    68786-202LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Jumper
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    800 VAC
  • Maximum Current Rating:
    2.5/Contact A
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,042
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
5 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1,000
$0.1189
3,000
$0.1147
5,000
$0.1136
8,000
$0.1102
25,000
$0.1063
50,000
$0.1052
100,000
$0.1042
150,000 +
$0.1031
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5