Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Housing PL 6 POS 2.54mm Crimp ST Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 6 POS 2.54mm Crimp ST Bag
Search Keywords: 65846015ELF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    65846-015ELF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    FR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    1000 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
5 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1,000
$0.2145
3,000
$0.2052
5,000
$0.2021
8,000
$0.1940
10,000
$0.1911
25,000
$0.1863
50,000 +
$0.1835
Click for Quote
Log in to unlock special pricing